
TMS322512ALM-R22MTAA | |
|---|---|
DigiKey Part Number | 445-TMS322512ALM-R22MTAATR-ND - Tape & Reel (TR) 445-TMS322512ALM-R22MTAACT-ND - Cut Tape (CT) 445-TMS322512ALM-R22MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS322512ALM-R22MTAA |
Description | FIXED IND 220NH 7A 11 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Thin Film Inductor 7 A 11mOhm Max 1210 (3225 Metric) Soft Termination |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Soft Termination |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,39050 € | 39,05 € |
| 1.000 | 0,32118 € | 321,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29704 € | 594,08 € |
| 4.000 | 0,28012 € | 1.120,48 € |
| 6.000 | 0,27069 € | 1.624,14 € |
| 10.000 | 0,25926 € | 2.592,60 € |
| 14.000 | 0,25201 € | 3.528,14 € |
| 20.000 | 0,24838 € | 4.967,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

