3.3 µH Shielded Thin Film Inductor 2.3 A 113mOhm Max 1210 (3225 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS322512ALM-3R3MTAA

DigiKey Part Number
445-TMS322512ALM-3R3MTAATR-ND - Tape & Reel (TR)
445-TMS322512ALM-3R3MTAACT-ND - Cut Tape (CT)
445-TMS322512ALM-3R3MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS322512ALM-3R3MTAA
Description
FIXED IND 3.3UH 2.3A 113 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Thin Film Inductor 2.3 A 113mOhm Max 1210 (3225 Metric) Soft Termination
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
113mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
Soft Termination
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,47500 €4,75 €
1000,39050 €39,05 €
1.0000,32118 €321,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29704 €594,08 €
4.0000,28012 €1.120,48 €
6.0000,27069 €1.624,14 €
10.0000,25926 €2.592,60 €
14.0000,25201 €3.528,14 €
20.0000,24838 €4.967,60 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €