
TMS252012ALM-R68MTAA | |
|---|---|
DigiKey Part Number | 445-TMS252012ALM-R68MTAATR-ND - Tape & Reel (TR) 445-TMS252012ALM-R68MTAACT-ND - Cut Tape (CT) 445-TMS252012ALM-R68MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS252012ALM-R68MTAA |
Description | FIXED IND 680NH 4.1A 34 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Thin Film Inductor 4.1 A 34mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 34mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,29260 € | 14,63 € |
| 100 | 0,27590 € | 27,59 € |
| 250 | 0,25528 € | 63,82 € |
| 500 | 0,24072 € | 120,36 € |
| 1.000 | 0,22696 € | 226,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20087 € | 602,61 € |
| 6.000 | 0,18943 € | 1.136,58 € |
| 9.000 | 0,18305 € | 1.647,45 € |
| 15.000 | 0,17532 € | 2.629,80 € |
| 21.000 | 0,17041 € | 3.578,61 € |
| 30.000 | 0,16695 € | 5.008,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

