
TMS252012ALM-R22MTAA | |
|---|---|
DigiKey Part Number | 445-TMS252012ALM-R22MTAATR-ND - Tape & Reel (TR) 445-TMS252012ALM-R22MTAACT-ND - Cut Tape (CT) 445-TMS252012ALM-R22MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS252012ALM-R22MTAA |
Description | FIXED IND 220NH 6.7A 13 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Thin Film Inductor 6.7 A 13mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 13mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,29040 € | 14,52 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25328 € | 63,32 € |
| 500 | 0,23880 € | 119,40 € |
| 1.000 | 0,22516 € | 225,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19928 € | 597,84 € |
| 6.000 | 0,18793 € | 1.127,58 € |
| 9.000 | 0,18159 € | 1.634,31 € |
| 15.000 | 0,17393 € | 2.608,95 € |
| 21.000 | 0,16906 € | 3.550,26 € |
| 30.000 | 0,16562 € | 4.968,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

