150 nH Unshielded Thin Film Inductor 7.3 A 11mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS252012ALM-R15MTAA

DigiKey Part Number
445-TMS252012ALM-R15MTAATR-ND - Tape & Reel (TR)
445-TMS252012ALM-R15MTAACT-ND - Cut Tape (CT)
445-TMS252012ALM-R15MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS252012ALM-R15MTAA
Description
FIXED IND 150NH 7.3A 11 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Thin Film Inductor 7.3 A 11mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
11mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,33300 €3,33 €
250,30800 €7,70 €
500,29040 €14,52 €
1000,27380 €27,38 €
2500,25328 €63,32 €
5000,23880 €119,40 €
1.0000,22516 €225,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19928 €597,84 €
6.0000,18793 €1.127,58 €
9.0000,18159 €1.634,31 €
15.0000,17393 €2.608,95 €
21.0000,16906 €3.550,26 €
30.0000,16562 €4.968,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €