
TMS252012ALM-4R7MTAA | |
|---|---|
DigiKey Part Number | 445-TMS252012ALM-4R7MTAATR-ND - Tape & Reel (TR) 445-TMS252012ALM-4R7MTAACT-ND - Cut Tape (CT) 445-TMS252012ALM-4R7MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS252012ALM-4R7MTAA |
Description | FIXED IND 4.7UH 1.6A 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Thin Film Inductor 1.6 A 200mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMS252012ALM-4R7MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFM252012ALMA4R7MTAA | TDK | 93.696 | 445-175187-1-ND | 0,45000 € | Parametric Equivalent |
| TFM252012ALVA4R7MTAA | TDK | 55.608 | 445-181490-1-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,27120 € | 27,12 € |
| 1.000 | 0,22301 € | 223,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19928 € | 597,84 € |
| 6.000 | 0,18793 € | 1.127,58 € |
| 9.000 | 0,18159 € | 1.634,31 € |
| 15.000 | 0,17393 € | 2.608,95 € |
| 21.000 | 0,16906 € | 3.550,26 € |
| 30.000 | 0,16562 € | 4.968,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

