
TMS201610ALM-2R2MTAA | |
|---|---|
DigiKey Part Number | 445-TMS201610ALM-2R2MTAATR-ND - Tape & Reel (TR) 445-TMS201610ALM-2R2MTAACT-ND - Cut Tape (CT) 445-TMS201610ALM-2R2MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS201610ALM-2R2MTAA |
Description | FIXED IND 2.2UH 1.9A 152 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Thin Film Inductor 1.9 A 152mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 152mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32160 € | 8,04 € |
| 50 | 0,30320 € | 15,16 € |
| 100 | 0,28590 € | 28,59 € |
| 250 | 0,26448 € | 66,12 € |
| 500 | 0,24936 € | 124,68 € |
| 1.000 | 0,23511 € | 235,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21213 € | 636,39 € |
| 6.000 | 0,20004 € | 1.200,24 € |
| 9.000 | 0,19331 € | 1.739,79 € |
| 15.000 | 0,18515 € | 2.777,25 € |
| 21.000 | 0,17997 € | 3.779,37 € |
| 30.000 | 0,17728 € | 5.318,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

