
TMS201610ALM-1R5MTAA | |
|---|---|
DigiKey Part Number | 445-TMS201610ALM-1R5MTAATR-ND - Tape & Reel (TR) 445-TMS201610ALM-1R5MTAACT-ND - Cut Tape (CT) 445-TMS201610ALM-1R5MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS201610ALM-1R5MTAA |
Description | FIXED IND 1.5UH 2.3A 110 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Thin Film Inductor 2.3 A 110mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Soft Termination |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31760 € | 7,94 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,28230 € | 28,23 € |
| 250 | 0,26120 € | 65,30 € |
| 500 | 0,24626 € | 123,13 € |
| 1.000 | 0,23218 € | 232,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20949 € | 628,47 € |
| 6.000 | 0,19756 € | 1.185,36 € |
| 9.000 | 0,19090 € | 1.718,10 € |
| 15.000 | 0,18285 € | 2.742,75 € |
| 21.000 | 0,17773 € | 3.732,33 € |
| 30.000 | 0,17508 € | 5.252,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

