
TMS201210ALM-R56MTAA | |
|---|---|
DigiKey Part Number | 445-TMS201210ALM-R56MTAATR-ND - Tape & Reel (TR) 445-TMS201210ALM-R56MTAACT-ND - Cut Tape (CT) 445-TMS201210ALM-R56MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS201210ALM-R56MTAA |
Description | FIXED IND 560NH 2.8A 49 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Thin Film Inductor 2.8 A 49mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,29880 € | 7,47 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,26550 € | 26,55 € |
| 250 | 0,24564 € | 61,41 € |
| 500 | 0,23158 € | 115,79 € |
| 1.000 | 0,21836 € | 218,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19326 € | 579,78 € |
| 6.000 | 0,18225 € | 1.093,50 € |
| 9.000 | 0,17611 € | 1.584,99 € |
| 15.000 | 0,16867 € | 2.530,05 € |
| 21.000 | 0,16395 € | 3.442,95 € |
| 30.000 | 0,15986 € | 4.795,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

