
TMS201210ALM-R47MTAA | |
|---|---|
DigiKey Part Number | 445-TMS201210ALM-R47MTAATR-ND - Tape & Reel (TR) 445-TMS201210ALM-R47MTAACT-ND - Cut Tape (CT) 445-TMS201210ALM-R47MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS201210ALM-R47MTAA |
Description | FIXED IND 470NH 3.1A 42 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Thin Film Inductor 3.1 A 42mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26430 € | 26,43 € |
| 250 | 0,24452 € | 61,13 € |
| 500 | 0,23054 € | 115,27 € |
| 1.000 | 0,21737 € | 217,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19238 € | 577,14 € |
| 6.000 | 0,18142 € | 1.088,52 € |
| 9.000 | 0,17531 € | 1.577,79 € |
| 15.000 | 0,16791 € | 2.518,65 € |
| 21.000 | 0,16321 € | 3.427,41 € |
| 30.000 | 0,15913 € | 4.773,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

