
TMS201210ALM-R24MTAA | |
|---|---|
DigiKey Part Number | 445-TMS201210ALM-R24MTAATR-ND - Tape & Reel (TR) 445-TMS201210ALM-R24MTAACT-ND - Cut Tape (CT) 445-TMS201210ALM-R24MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS201210ALM-R24MTAA |
Description | FIXED IND 240NH 4.2A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Thin Film Inductor 4.2 A 22mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,27800 € | 13,90 € |
| 100 | 0,26220 € | 26,22 € |
| 250 | 0,24260 € | 60,65 € |
| 500 | 0,22870 € | 114,35 € |
| 1.000 | 0,21565 € | 215,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19086 € | 572,58 € |
| 6.000 | 0,17998 € | 1.079,88 € |
| 9.000 | 0,17392 € | 1.565,28 € |
| 15.000 | 0,16658 € | 2.498,70 € |
| 21.000 | 0,16191 € | 3.400,11 € |
| 30.000 | 0,15787 € | 4.736,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

