
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.844" L x 0.630" W (21.45mm x 16.00mm) | |
Height - Seated (Max) | 0.671" (17.05mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

