
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.465" L x 0.520" W (11.80mm x 13.20mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

