130µH LAN Pulse Transformer 1CT:1CT, 1CT:1.41CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLA-3T110LF

DigiKey Part Number
TLA-3T110LF-ND
Manufacturer
Manufacturer Product Number
TLA-3T110LF
Description
XFRMR FOR LXT901A CHIP SET 16SOP
Customer Reference
Detailed Description
130µH LAN Pulse Transformer 1CT:1CT, 1CT:1.41CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Obsolete
Transformer Type
LAN
Inductance
130µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT, 1CT:1.41CT
Mounting Type
Surface Mount
Size / Dimension
0.457" L x 0.268" W (11.60mm x 6.80mm)
Height - Seated (Max)
0.232" (5.90mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.