


TFM252012ALVA2R2MTAA | |
|---|---|
DigiKey Part Number | 445-TFM252012ALVA2R2MTAATR-ND - Tape & Reel (TR) 445-TFM252012ALVA2R2MTAACT-ND - Cut Tape (CT) 445-TFM252012ALVA2R2MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALVA2R2MTAA |
Description | FIXED IND 2.2UH 2.6A 84 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.6 A 84mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALVA2R2MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 84mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP2512TMA-2R2M | Bourns Inc. | 250 | 118-SRP2512TMA-2R2MCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,34190 € | 34,19 € |
| 1.000 | 0,28120 € | 281,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25128 € | 753,84 € |
| 6.000 | 0,23698 € | 1.421,88 € |
| 9.000 | 0,22900 € | 2.061,00 € |
| 15.000 | 0,21934 € | 3.290,10 € |
| 21.000 | 0,21428 € | 4.499,88 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


