Similar



TFM252012ALVA1R5MTAA | |
|---|---|
DigiKey Part Number | 445-TFM252012ALVA1R5MTAATR-ND - Tape & Reel (TR) 445-TFM252012ALVA1R5MTAACT-ND - Cut Tape (CT) 445-TFM252012ALVA1R5MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALVA1R5MTAA |
Description | FIXED IND 1.5UH 3.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Thin Film Inductor 3.1 A 60mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,34190 € | 34,19 € |
| 1.000 | 0,28120 € | 281,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25128 € | 753,84 € |
| 6.000 | 0,23698 € | 1.421,88 € |
| 9.000 | 0,22900 € | 2.061,00 € |
| 15.000 | 0,21934 € | 3.290,10 € |
| 21.000 | 0,21428 € | 4.499,88 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



