
TFM252012ALMA2R2MTAA | |
|---|---|
DigiKey Part Number | 445-175185-2-ND - Tape & Reel (TR) 445-175185-1-ND - Cut Tape (CT) 445-175185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMA2R2MTAA |
Description | FIXED IND 2.2UH 2.6A 84 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.6 A 84mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMA2R2MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 84mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,30790 € | 30,79 € |
| 1.000 | 0,25319 € | 253,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22624 € | 678,72 € |
| 6.000 | 0,21336 € | 1.280,16 € |
| 9.000 | 0,20617 € | 1.855,53 € |
| 15.000 | 0,19747 € | 2.962,05 € |
| 21.000 | 0,19195 € | 4.030,95 € |
| 30.000 | 0,19053 € | 5.715,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











