
TFM201612ALMAR47MTAA | |
|---|---|
DigiKey Part Number | 445-TFM201612ALMAR47MTAATR-ND - Tape & Reel (TR) 445-TFM201612ALMAR47MTAACT-ND - Cut Tape (CT) 445-TFM201612ALMAR47MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201612ALMAR47MTAA |
Description | FIXED IND 470NH 4.2A 32 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4.2 A 32mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 4.8A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,31390 € | 31,39 € |
| 1.000 | 0,25813 € | 258,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23066 € | 691,98 € |
| 6.000 | 0,21753 € | 1.305,18 € |
| 9.000 | 0,21020 € | 1.891,80 € |
| 15.000 | 0,20133 € | 3.019,95 € |
| 21.000 | 0,19570 € | 4.109,70 € |
| 30.000 | 0,19484 € | 5.845,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

