680 nH Shielded Thin Film Inductor 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201610GHM-R68MTAA

DigiKey Part Number
445-173101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFM201610GHM-R68MTAA
Description
FIXED IND 680NH SURFACE MOUNT
Customer Reference
Detailed Description
680 nH Shielded Thin Film Inductor 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thin Film
Material - Core
Inductance
Tolerance
-
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18927 €567,81 €
Manufacturers Standard Package
Unit Price without VAT:0,18927 €
Unit Price with VAT:0,22523 €