
TFM201610GHM-R47MTAA | |
|---|---|
DigiKey Part Number | 445-173100-2-ND - Tape & Reel (TR) 445-173100-1-ND - Cut Tape (CT) 445-173100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610GHM-R47MTAA |
Description | FIXED IND 470NH 3.9A 41 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 3.9 A 41mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610GHM-R47MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,25760 € | 25,76 € |
| 1.000 | 0,21182 € | 211,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18927 € | 567,81 € |
| 6.000 | 0,17849 € | 1.070,94 € |
| 9.000 | 0,17247 € | 1.552,23 € |
| 15.000 | 0,16519 € | 2.477,85 € |
| 21.000 | 0,16057 € | 3.371,97 € |
| 30.000 | 0,15620 € | 4.686,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

