
TFM201610ALMAR68MTAA | |
|---|---|
DigiKey Part Number | 445-TFM201610ALMAR68MTAATR-ND - Tape & Reel (TR) 445-TFM201610ALMAR68MTAACT-ND - Cut Tape (CT) 445-TFM201610ALMAR68MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALMAR68MTAA |
Description | FIXED IND 680NH 3.3A 53 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Thin Film Inductor 3.3 A 53mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,31390 € | 31,39 € |
| 1.000 | 0,25813 € | 258,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23066 € | 691,98 € |
| 6.000 | 0,21753 € | 1.305,18 € |
| 9.000 | 0,21020 € | 1.891,80 € |
| 15.000 | 0,20133 € | 3.019,95 € |
| 21.000 | 0,19570 € | 4.109,70 € |
| 30.000 | 0,19484 € | 5.845,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

