
TFM201610ALM-2R2MTAA | |
|---|---|
DigiKey Part Number | 445-174186-2-ND - Tape & Reel (TR) 445-174186-1-ND - Cut Tape (CT) 445-174186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALM-2R2MTAA |
Description | FIXED IND 2.2UH 1.9A 146 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 1.9 A 146mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610ALM-2R2MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 146mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,20280 € | 20,28 € |
| 1.000 | 0,16674 € | 166,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14898 € | 446,94 € |
| 6.000 | 0,14049 € | 842,94 € |
| 9.000 | 0,13575 € | 1.221,75 € |
| 15.000 | 0,13002 € | 1.950,30 € |
| 21.000 | 0,12638 € | 2.653,98 € |
| 30.000 | 0,12263 € | 3.678,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


