Image for TFM201608ALC-R47MTAA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201608ALC-R47MTAA

DigiKey Part Number
445-TFM201608ALC-R47MTAATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFM201608ALC-R47MTAA
Description
FIXED IND 470NH 4.3A 27 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Thin Film Inductor 4.3 A 27mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
27mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16671 €500,13 €
Manufacturers Standard Package
Unit Price without VAT:0,16671 €
Unit Price with VAT:0,19838 €