
TFM201210ALMAR47MTAA | |
|---|---|
DigiKey Part Number | 445-TFM201210ALMAR47MTAATR-ND - Tape & Reel (TR) 445-TFM201210ALMAR47MTAACT-ND - Cut Tape (CT) 445-TFM201210ALMAR47MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201210ALMAR47MTAA |
Description | FIXED IND 470NH 3.1A 42 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 3.1 A 42mOhm Max 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current - Saturation (Isat) 3.4A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,28560 € | 28,56 € |
| 1.000 | 0,23483 € | 234,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20983 € | 629,49 € |
| 6.000 | 0,19788 € | 1.187,28 € |
| 9.000 | 0,19122 € | 1.720,98 € |
| 15.000 | 0,18314 € | 2.747,10 € |
| 21.000 | 0,17802 € | 3.738,42 € |
| 30.000 | 0,17540 € | 5.262,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

