1 µH Shielded Thin Film Inductor 2.2 A 81mOhm Max 0805 (2012 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201210ALMA1R0MTAA

DigiKey Part Number
445-TFM201210ALMA1R0MTAATR-ND - Tape & Reel (TR)
445-TFM201210ALMA1R0MTAACT-ND - Cut Tape (CT)
445-TFM201210ALMA1R0MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201210ALMA1R0MTAA
Description
FIXED IND 1UH 2.2A 81 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 2.2 A 81mOhm Max 0805 (2012 Metric) Soft Termination
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
81mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
Soft Termination
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34800 €3,48 €
1000,28560 €28,56 €
1.0000,23483 €234,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20983 €629,49 €
6.0000,19788 €1.187,28 €
9.0000,19122 €1.720,98 €
15.0000,18314 €2.747,10 €
21.0000,17802 €3.738,42 €
30.0000,17540 €5.262,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €