
TFM201208BLF-1R0MTCA | |
|---|---|
DigiKey Part Number | 445-TFM201208BLF-1R0MTCATR-ND - Tape & Reel (TR) 445-TFM201208BLF-1R0MTCACT-ND - Cut Tape (CT) 445-TFM201208BLF-1R0MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201208BLF-1R0MTCA |
Description | FIXED IND 1UH 2.7A 55 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 2.7 A 55mOhm Max 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Soft Termination |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,27760 € | 27,76 € |
| 1.000 | 0,22828 € | 228,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20399 € | 611,97 € |
| 6.000 | 0,19237 € | 1.154,22 € |
| 9.000 | 0,18589 € | 1.673,01 € |
| 15.000 | 0,17804 € | 2.670,60 € |
| 21.000 | 0,17306 € | 3.634,26 € |
| 30.000 | 0,16998 € | 5.099,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

