470 nH Shielded Thin Film Inductor 4 A 29mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201208BLE-R47MTCF

DigiKey Part Number
445-TFM201208BLE-R47MTCFTR-ND - Tape & Reel (TR)
445-TFM201208BLE-R47MTCFCT-ND - Cut Tape (CT)
445-TFM201208BLE-R47MTCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201208BLE-R47MTCF
Description
FIXED IND 470NH 4A 29 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Thin Film Inductor 4 A 29mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
29mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.231
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,33900 €3,39 €
250,31360 €7,84 €
500,29580 €14,79 €
1000,27890 €27,89 €
2500,25796 €64,49 €
5000,24320 €121,60 €
1.0000,22931 €229,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20296 €608,88 €
6.0000,19140 €1.148,40 €
9.0000,18495 €1.664,55 €
15.0000,17714 €2.657,10 €
21.0000,17218 €3.615,78 €
30.0000,16902 €5.070,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €