
TFM201208BLD-R33MTCA | |
|---|---|
DigiKey Part Number | 445-TFM201208BLD-R33MTCATR-ND - Tape & Reel (TR) 445-TFM201208BLD-R33MTCACT-ND - Cut Tape (CT) 445-TFM201208BLD-R33MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201208BLD-R33MTCA |
Description | FIXED IND 330NH 4A 32 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Thin Film Inductor 4 A 32mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32500 € | 3,25 € |
| 100 | 0,26760 € | 26,76 € |
| 1.000 | 0,22007 € | 220,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19665 € | 589,95 € |
| 6.000 | 0,18545 € | 1.112,70 € |
| 9.000 | 0,17920 € | 1.612,80 € |
| 15.000 | 0,17163 € | 2.574,45 € |
| 21.000 | 0,16683 € | 3.503,43 € |
| 30.000 | 0,16298 € | 4.889,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

