
TFM160808BLE-R24MTCA | |
|---|---|
DigiKey Part Number | 445-TFM160808BLE-R24MTCATR-ND - Tape & Reel (TR) 445-TFM160808BLE-R24MTCACT-ND - Cut Tape (CT) 445-TFM160808BLE-R24MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM160808BLE-R24MTCA |
Description | FIXED IND 240NH 3.7A 29 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Thin Film Inductor 3.7 A 29mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,18020 € | 18,02 € |
| 1.000 | 0,14820 € | 148,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13241 € | 397,23 € |
| 6.000 | 0,12486 € | 749,16 € |
| 9.000 | 0,12065 € | 1.085,85 € |
| 15.000 | 0,11555 € | 1.733,25 € |
| 21.000 | 0,11231 € | 2.358,51 € |
| 30.000 | 0,10898 € | 3.269,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

