
TFM160808ALC-R47MTAA | |
|---|---|
DigiKey Part Number | 445-174891-2-ND - Tape & Reel (TR) 445-174891-1-ND - Cut Tape (CT) 445-174891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM160808ALC-R47MTAA |
Description | FIXED IND 470NH 2.6A 62 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 2.6 A 62mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM160808ALC-R47MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,17120 € | 17,12 € |
| 1.000 | 0,14075 € | 140,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12576 € | 377,28 € |
| 6.000 | 0,11859 € | 711,54 € |
| 9.000 | 0,11459 € | 1.031,31 € |
| 15.000 | 0,10974 € | 1.646,10 € |
| 21.000 | 0,10667 € | 2.240,07 € |
| 30.000 | 0,10350 € | 3.105,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


