
TFM141208BLE-R47MTCA | |
|---|---|
DigiKey Part Number | 445-TFM141208BLE-R47MTCATR-ND - Tape & Reel (TR) 445-TFM141208BLE-R47MTCACT-ND - Cut Tape (CT) 445-TFM141208BLE-R47MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM141208BLE-R47MTCA |
Description | FIXED IND 470NH 4.1A 35 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4.1 A 35mOhm Max 0505 (1412 Metric) Soft Termination |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Soft Termination |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0505 (1412 Metric) |
Inductance | Supplier Device Package 0505 |
Tolerance ±20% | Size / Dimension 0.055" L x 0.047" W (1.40mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 3.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,22190 € | 22,19 € |
| 1.000 | 0,18248 € | 182,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16306 € | 489,18 € |
| 6.000 | 0,15376 € | 922,56 € |
| 9.000 | 0,14858 € | 1.337,22 € |
| 15.000 | 0,14230 € | 2.134,50 € |
| 21.000 | 0,13832 € | 2.904,72 € |
| 30.000 | 0,13422 € | 4.026,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

