Image for TF0804V-04P-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF0804V-04P-02

DigiKey Part Number
TF0804V-04P-02-ND
Manufacturer
Manufacturer Product Number
TF0804V-04P-02
Description
CMC 1A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR 36mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
TDK
DC Resistance (DCR) (Max)
36mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.512" L x 0.335" W (13.00mm x 8.50mm)
Filter Type
Power Line
Height (Max)
0.551" (14.00mm)
Number of Lines
2
Package / Case
Vertical, No Base, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.