4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 850mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM2010H-900-4P-T000

DigiKey Part Number
445-5180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCM2010H-900-4P-T000
Description
CMC 100MA 4LN 90 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 850mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
850mOhm
Series
Voltage Rating - DC
10V
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Number of Lines
4
Height (Max)
0.026" (0.67mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
0504 (1210 Metric), 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.