4 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM2010-650-4P

DigiKey Part Number
445-2974-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCM2010-650-4P
Description
CMC 100MA 4LN 65 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
1.5Ohm
Series
Voltage Rating - DC
10V
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Lines
4
Height (Max)
0.035" (0.90mm)
Impedance @ Frequency
65 Ohms @ 100 MHz
Package / Case
0804 (2010 Metric), 8 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.