
TCM1608-201-4P-T | |
|---|---|
DigiKey Part Number | TCM1608-201-4P-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM1608-201-4P-T |
Description | CMC 50MA 4LN 200 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 50mA DCR 3Ohm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0603 (1608 Metric), 8 Lead |

