2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 850mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM1210-650-2P

DigiKey Part Number
445-2970-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCM1210-650-2P
Description
CMC 100MA 2LN 65 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 850mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
850mOhm (Typ)
Series
Voltage Rating - DC
10V
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Number of Lines
2
Height (Max)
0.026" (0.67mm)
Impedance @ Frequency
65 Ohms @ 100 MHz
Package / Case
0504 (1210 Metric), 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.