
TCM1005-650-2P-T | |
|---|---|
DigiKey Part Number | TCM1005-650-2P-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM1005-650-2P-T |
Description | CMC 100MA 2LN 65 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 2Ohm |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.018" (0.45mm) |
Impedance @ Frequency 65 Ohms @ 100 MHz | Package / Case 0402 (1005 Metric), 4 PC Pad |

