
TCM1005-350-2P-T | |
|---|---|
DigiKey Part Number | TCM1005-350-2P-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM1005-350-2P-T |
Description | CMC 100MA 2LN 35 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 1.15Ohm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 35 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.15Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.018" (0.45mm) | |
Package / Case | 0402 (1005 Metric), 4 PC Pad |

