TCM0806S-350-2P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 8.938
Unit Price: 0,10000 €
Datasheet
2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM0806S-350-2P

DigiKey Part Number
445-8663-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCM0806S-350-2P
Description
CMC 100MA 2LN 35 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
1.5Ohm
Series
Voltage Rating - DC
10V
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Number of Lines
2
Height (Max)
0.018" (0.45mm)
Impedance @ Frequency
35 Ohms @ 100 MHz
Package / Case
0302 (0806 Metric), 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCM0605S-350-2P-T201TDK8.938445-9334-1-ND0,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes