
TCM0403S-350-2P | |
|---|---|
DigiKey Part Number | 445-9332-2-ND - Tape & Reel (TR) 445-9332-1-ND - Cut Tape (CT) 445-9332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403S-350-2P |
Description | CMC 50MA 2LN 35 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 50mA DCR 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 35 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.018" L x 0.012" W (0.45mm x 0.30mm) | |
Height (Max) | 0.010" (0.25mm) | |
Package / Case | 0201 (0603 Metric) Variant, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,42520 € | 10,63 € |
| 50 | 0,40080 € | 20,04 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,34956 € | 87,39 € |
| 500 | 0,32960 € | 164,80 € |
| 1.000 | 0,31079 € | 310,79 € |
| 2.500 | 0,29587 € | 739,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25330 € | 2.533,00 € |
| 20.000 | 0,24172 € | 4.834,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

