
TCM0403S-350-2P-T210 | |
|---|---|
DigiKey Part Number | 445-TCM0403S-350-2P-T210TR-ND - Tape & Reel (TR) 445-TCM0403S-350-2P-T210CT-ND - Cut Tape (CT) 445-TCM0403S-350-2P-T210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403S-350-2P-T210 |
Description | CMC 50MA 2LN 35 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 50mA DCR 3Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 3Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.018" L x 0.012" W (0.45mm x 0.30mm) |
Number of Lines 2 | Height (Max) 0.010" (0.25mm) |
Impedance @ Frequency 35 Ohms @ 100 MHz | Package / Case 0201 (0603 Metric) Variant, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10090 € | 10,09 € |
| 250 | 0,09328 € | 23,32 € |
| 500 | 0,08796 € | 43,98 € |
| 1.000 | 0,08293 € | 82,93 € |
| 2.500 | 0,07672 € | 191,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06755 € | 675,50 € |
| 20.000 | 0,06370 € | 1.274,00 € |
| 30.000 | 0,06156 € | 1.846,80 € |
| 50.000 | 0,05896 € | 2.948,00 € |
| 70.000 | 0,05731 € | 4.011,70 € |
| 100.000 | 0,05577 € | 5.577,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

