4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.95Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCE1608-900-4P

DigiKey Part Number
445-7797-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCE1608-900-4P
Description
CMC 100MA 4LN 90 OHM SMD ESD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.95Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.95Ohm
Manufacturer
TDK
Voltage Rating - DC
10V
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Features
TVS Diode ESD Protection
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Number of Lines
4
Height (Max)
0.020" (0.50mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
0603 (1608 Metric), 10 Lead
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.