2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCE1210U-120-2P

DigiKey Part Number
445-8660-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCE1210U-120-2P
Description
CMC 100MA 2LN 12 OHM SMD ESD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
700mOhm
Manufacturer
TDK
Voltage Rating - DC
10V
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Features
TVS Diode ESD Protection
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Number of Lines
2
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
12 Ohms @ 100 MHz
Package / Case
0504 (1210 Metric), 6 Lead
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.