Similar

Category | DC Resistance (DCR) (Max) 2.5Ohm |
Manufacturer TDK | Voltage Rating - DC 10V |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Features TVS Diode ESD Protection |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Number of Lines 2 | Height (Max) 0.018" (0.45mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Package / Case 0302 (0806 Metric), 6 Lead |
Current Rating (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCFE080602W500TG | Littelfuse Inc. | 27.416 | F10188CT-ND | 1,27000 € | Similar |


