TCE0806S-350-2P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 10.948
Unit Price: 0,10000 €
Datasheet
2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCE0806S-350-2P

DigiKey Part Number
445-9341-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCE0806S-350-2P
Description
CMC 100MA 2LN 35 OHM SMD ESD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 1.8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
35 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.8Ohm
Voltage Rating - DC
10V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.018" (0.45mm)
Package / Case
0302 (0806 Metric), 6 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes