2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 7.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM7054VT-2R2M-D

DigiKey Part Number
445-SPM7054VT-2R2M-DTR-ND - Tape & Reel (TR)
445-SPM7054VT-2R2M-DCT-ND - Cut Tape (CT)
445-SPM7054VT-2R2M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM7054VT-2R2M-D
Description
FIXED IND 2.2UH 12A 7.4 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 7.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM7054VT-2R2M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.4mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
7054
Tolerance
±20%
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Current - Saturation (Isat)
14.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP2313AA-2R2MBourns Inc.440SRP2313AA-2R2MCT-ND5,83000 €Similar
In-Stock: 542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,90600 €9,06 €
1000,74510 €74,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60114 €601,14 €
2.0000,56691 €1.133,82 €
3.0000,54782 €1.643,46 €
5.0000,52471 €2.623,55 €
7.0000,51004 €3.570,28 €
10.0000,50920 €5.092,00 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €