Similar

SPM7054VT-1R5M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VT-1R5M-DTR-ND - Tape & Reel (TR) 445-SPM7054VT-1R5M-DCT-ND - Cut Tape (CT) 445-SPM7054VT-1R5M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VT-1R5M-D |
Description | FIXED IND 1.5UH 13A 6 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 13 A 6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VT-1R5M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7054 | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,75450 € | 75,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60871 € | 608,71 € |
| 2.000 | 0,57405 € | 1.148,10 € |
| 3.000 | 0,55472 € | 1.664,16 € |
| 5.000 | 0,53131 € | 2.656,55 € |
| 7.000 | 0,51646 € | 3.615,22 € |
| 10.000 | 0,51561 € | 5.156,10 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


