
SPM7054VT-101M-D | |
|---|---|
DigiKey Part Number | 445-180962-2-ND - Tape & Reel (TR) 445-180962-1-ND - Cut Tape (CT) 445-180962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VT-101M-D |
Description | FIXED IND 100UH 1.8A 348 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.8 A 348mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VT-101M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 348mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 7054 |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 2.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90600 € | 9,06 € |
| 100 | 0,74510 € | 74,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60114 € | 601,14 € |
| 2.000 | 0,56691 € | 1.133,82 € |
| 3.000 | 0,54782 € | 1.643,46 € |
| 5.000 | 0,52471 € | 2.623,55 € |
| 7.000 | 0,51004 € | 3.570,28 € |
| 10.000 | 0,50920 € | 5.092,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

