
SPM7054VC-4R7M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VC-4R7M-DTR-ND - Tape & Reel (TR) 445-SPM7054VC-4R7M-DCT-ND - Cut Tape (CT) 445-SPM7054VC-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VC-4R7M-D |
Description | FIXED IND 4.7UH 7.8A 19.4 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 7.8 A 19.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,89480 € | 22,37 € |
| 50 | 0,84380 € | 42,19 € |
| 100 | 0,79550 € | 79,55 € |
| 250 | 0,73596 € | 183,99 € |
| 500 | 0,69396 € | 346,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63570 € | 635,70 € |
| 2.000 | 0,59951 € | 1.199,02 € |
| 3.000 | 0,57932 € | 1.737,96 € |
| 5.000 | 0,55488 € | 2.774,40 € |
| 7.000 | 0,54181 € | 3.792,67 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

