
SPM7054VC-330M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VC-330M-DTR-ND - Tape & Reel (TR) 445-SPM7054VC-330M-DCT-ND - Cut Tape (CT) 445-SPM7054VC-330M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VC-330M-D |
Description | FIXED IND 33UH 3.3A 116 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.3 A 116mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VC-330M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 116mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 7054 |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 5.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,89480 € | 22,37 € |
| 50 | 0,84380 € | 42,19 € |
| 100 | 0,79550 € | 79,55 € |
| 250 | 0,73596 € | 183,99 € |
| 500 | 0,69396 € | 346,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63570 € | 635,70 € |
| 2.000 | 0,59951 € | 1.199,02 € |
| 3.000 | 0,57932 € | 1.737,96 € |
| 5.000 | 0,55488 € | 2.774,40 € |
| 7.000 | 0,54181 € | 3.792,67 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

